Part Details for EXA.1B.306.HLN by LEMO connectors
Overview of EXA.1B.306.HLN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXA.1B.306.HLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXA.1B.306.HLN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.8500 | Buy Now |
DISTI #
736-EXA1B306HLN
|
Mouser Electronics | Circular Push Pull Connectors ELB RECPT F. PR CRCT RoHS: Compliant | 0 |
|
$58.9200 / $73.1200 | Order Now |
DISTI #
LEMEXA.1B.306.HLN
|
Heilind Electronics | RECPT 90?F.PCB(CdA) 6CTS | Americas - 1 in Stock |
|
$76.7315 | Buy Now |
DISTI #
000000000002604621
|
Sager | Circular Push Pull Connectors ELB RECPT F. PR CRCT Min Qty: 1 | 0 |
|
$50.0800 / $61.4900 | Buy Now |
Part Details for EXA.1B.306.HLN
EXA.1B.306.HLN CAD Models
EXA.1B.306.HLN Part Data Attributes
|
EXA.1B.306.HLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXA.1B.306.HLN
LEMO connectors
CONN PNL MNT RCPT 6SKT R/A PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |