Part Details for EX9-AC030-1 by SMC Corporation of America
Overview of EX9-AC030-1 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX9-AC030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70322602
|
RS | Cable assembly with a M12 Connector and an Unterminated End | SMC Corporation EX9-AC030-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$37.2500 | Buy Now |
Part Details for EX9-AC030-1
EX9-AC030-1 CAD Models
EX9-AC030-1 Part Data Attributes
|
EX9-AC030-1
SMC Corporation of America
Buy Now
Datasheet
|
Compare Parts:
EX9-AC030-1
SMC Corporation of America
Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMC CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.602 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED M12-CODE B | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |