-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 54POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4286
|
Newark | Conn, Stacking, Rcpt, 54Pos, 2Row, 0.6Mm, Product Range:Ex80 Series, No. Of Contacts:54Contacts, Gender:Receptacle, Pitch Spacing:0.6Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) EX80-54S(30) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
H125772CT-ND
|
DigiKey | CONN RCPT 54POS SMD GOLD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$2.9870 / $5.2000 | Buy Now |
|
Quest Components | 756 |
|
$3.4440 / $6.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EX80-54S(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX80-54S(30)
Hirose Electric Co Ltd
CONN PLUG 54POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |