Part Details for EX655 by Extech by FLIR
Results Overview of EX655 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EX655 Information
EX655 by Extech by FLIR is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EX655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7153
|
Newark | Dmm, Clamp, Manual, 600A, 3.75 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$208.4600 | Buy Now |
DISTI #
EX655-ND
|
DigiKey | CLAMP METER TRUE RMS 600A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$148.9900 | Buy Now |
DISTI #
685-EX655
|
Mouser Electronics | Digital Multimeters Clamp Meter TRMS 600A AC/DC W/NCV RoHS: Compliant | 5 |
|
$144.6700 | Buy Now |
DISTI #
71117997
|
RS | Clamp Meter, True RMS,600A, AC/DC, NCV, Low Impedance,6000 Count LCD | FLIR Commercial Systems Inc. ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$148.9900 | Buy Now |
|
Onlinecomponents.com | Digital Clamp-ON 750VAC 1000VDC RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$138.1100 / $144.5200 | Buy Now |
DISTI #
EX655
|
TME | Meter: multifunction, digital,pincers type, Øcable: 30mm, LCD Min Qty: 1 | 0 |
|
$125.5100 / $134.8800 | RFQ |
|
Master Electronics | Digital Clamp-ON 750VAC 1000VDC RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$138.1100 / $144.5200 | Buy Now |
DISTI #
43439.1
|
TestEquity LLC | Extech EX655 AC/DC Clamp Meter, True RMS, NCV, 600A, 750V, 60mF, 1MHz, 1.18" Jaw | 1 |
|
$148.9900 | Buy Now |
Part Details for EX655
EX655 CAD Models
EX655 Part Data Attributes
|
EX655
Extech by FLIR
Buy Now
|
Compare Parts:
EX655
Extech by FLIR
Select a part to compare: |
Samacsys Manufacturer | Extech |