Part Details for EX64-TQG100I by Actel Corporation
Overview of EX64-TQG100I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EX64-TQG100I
EX64-TQG100I CAD Models
EX64-TQG100I Part Data Attributes:
|
EX64-TQG100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
EX64-TQG100I
Actel Corporation
Field Programmable Gate Array, 128 CLBs, 3000 Gates, 250MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 1 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 128 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 56 | |
Number of Logic Cells | 192 | |
Number of Outputs | 56 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EX64-TQG100I
This table gives cross-reference parts and alternative options found for EX64-TQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX64-TQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX64-PTQ100X79 | Field Programmable Gate Array, 128 CLBs, 3000 Gates, 357MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, PLASTIC, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-PTQ100X79 |
EX64-TQ100IX79 | Field Programmable Gate Array, 128 CLBs, 3000 Gates, 250MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, PLASTIC, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-TQ100IX79 |
EX64-FTQG100 | Field Programmable Gate Array, 128 CLBs, 3000 Gates, 178MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-FTQG100 |
EX64-TQG100A | Field Programmable Gate Array, 3000 Gates, 250MHz, 192-Cell, CMOS, PQFP100, 1.40 MM PITCH, ROHS COMPLIANT, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-TQG100A |
EX64-TQ100A | Field Programmable Gate Array, 3000 Gates, 250MHz, 192-Cell, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-TQ100A |
EX64-FTQ100X79 | Field Programmable Gate Array, 128 CLBs, 3000 Gates, 178MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, PLASTIC, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-FTQ100X79 |
EX64-TQ100AX79 | Field Programmable Gate Array, 3000 Gates, 250MHz, 192-Cell, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-TQ100AX79 |
EX64-PTQG100A | Field Programmable Gate Array, 3000 Gates, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-PTQG100A |
EX64-PTQ100A | Field Programmable Gate Array, 3000 Gates, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-PTQ100A |
EX64-FTQ100 | Field Programmable Gate Array, 128 CLBs, 3000 Gates, 178MHz, 192-Cell, CMOS, PQFP100, 0.50 MM PITCH, PLASTIC, TQFP-100 | Actel Corporation | EX64-TQG100I vs EX64-FTQ100 |