Part Details for EX60B-15P by Hirose Electric Co Ltd
Overview of EX60B-15P by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EX60B-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1366
|
Newark | Interface Connector With Minimal Withdrawal Force |Hirose(Hrs) EX60B-15P Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.0400 | Buy Now |
DISTI #
26-EX60B-15PCT-ND
|
DigiKey | CONN RCPT 15POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1200 In Stock |
|
$2.4270 / $4.4900 | Buy Now |
DISTI #
EX60B-15P
|
Avnet Americas | Connector Interface I/O Receptacle 15 Position 0.6mm Solder Right Angle Surface Mount - Tape and Reel (Alt: EX60B-15P) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
DISTI #
798-EX60B-15P
|
Mouser Electronics | I/O Connectors 15POS 0.6MM R/A SMD CONN RCPT RoHS: Compliant | 0 |
|
$2.4200 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
DISTI #
HIREX60B-15P
|
Heilind Electronics | 232-0621-9-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
DISTI #
EX60B-15P
|
Avnet Americas | Connector Interface I/O Receptacle 15 Position 0.6mm Solder Right Angle Surface Mount - Tape and Reel (Alt: EX60B-15P) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5250 / $2.9290 | Buy Now |
Part Details for EX60B-15P
EX60B-15P CAD Models
EX60B-15P Part Data Attributes:
|
EX60B-15P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX60B-15P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 15 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |