Part Details for EX530 by Extech by FLIR
Results Overview of EX530 by Extech by FLIR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EX530 Information
EX530 by Extech by FLIR is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EX530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2567
|
Newark | Multimeter, Digital, Handheld, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EX530-ND
|
DigiKey | MULTIMETER,HD,WATERPROOF 40000 C Min Qty: 1 Lead time: 6 Weeks Container: Box |
67 In Stock |
|
$233.9900 | Buy Now |
DISTI #
70117350
|
RS | Multimeter Industrial High Resolution 1000V Input Protection | FLIR Commercial Systems Inc. - Extech... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$233.9900 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Industrial Multimeters RoHS: Compliant |
1 In Stock |
|
$225.9800 / $232.8300 | Buy Now |
|
Master Electronics | Heavy Duty Industrial Multimeters RoHS: Compliant |
1 In Stock |
|
$225.9800 / $232.8300 | Buy Now |
Part Details for EX530
EX530 CAD Models
EX530 Part Data Attributes
|
EX530
Extech by FLIR
Buy Now
|
Compare Parts:
EX530
Extech by FLIR
Select a part to compare: |
Samacsys Manufacturer | Extech |