Part Details for EX2-2U1 by TOKIN Corporation
Overview of EX2-2U1 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EX2-2U1
EX2-2U1 CAD Models
EX2-2U1 Part Data Attributes:
|
EX2-2U1
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
EX2-2U1
TOKIN Corporation
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), 16VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 13.6 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 13.6mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |