Part Details for EX1G2505 by Ohmite Mfg Co
Overview of EX1G2505 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EX1G2505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 215 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 172 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for EX1G2505
EX1G2505 CAD Models
EX1G2505 Part Data Attributes
|
EX1G2505
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EX1G2505
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25000000ohm, 3500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 40 °C | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 3500 V |