Part Details for EX1800000000G by Anytek Technology Corporation Ltd
Overview of EX1800000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX1800000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX1800000000G-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0485 | Buy Now |
DISTI #
71867741
|
RS | TerminalBlock, EW-10.16-7PGreen, Contact, Gold flashplated, PBT180D close, flange | Amphenol - Anytek EX1800000000G RoHS: Not Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9830 / $4.1070 | RFQ |
DISTI #
ANYEX1800000000G
|
Heilind Electronics | EX 5.0 18P TIN PLATING BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Header - 300V 10A - 5.0mm Pitch - 18 Pole - Tin plating Black Pin Length 12.9mm RoHS: Compliant | 0 |
|
$0.9550 / $1.9990 | Buy Now |
DISTI #
ANYEX1800000000G
|
Interstate Connecting Components | EX 5.0 18P TIN PLATING BLACK | 0 |
|
Buy Now |
Part Details for EX1800000000G
EX1800000000G CAD Models
EX1800000000G Part Data Attributes
|
EX1800000000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
EX1800000000G
Anytek Technology Corporation Ltd
Power Connector, 18 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.508 inch | |
Body Depth | 0.374 inch | |
Body Length | 3.65 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | CUL; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |