Part Details for EX160002A000G by Anytek Technology Corporation Ltd
Overview of EX160002A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX160002A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX160002A000G-ND
|
DigiKey | TERM BLOCK SOCKET MATCH EO Min Qty: 3040 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.9296 | Buy Now |
DISTI #
71867738
|
RS | TerminalBlock, EW-10.16-6PGreen, Contact, brightGoldflashplatedPBT180D, MARK, flange | Amphenol - Anytek EX160002A000G RoHS: Not Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4810 / $4.6200 | RFQ |
DISTI #
ANYEX160002A000G
|
Heilind Electronics | EX 5.0 16P BLACK TIN PLATING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Header - 300V 10A - 5.0mm Pitch - 16 Pole Black - Tin plating NL66 L=16.0mmUpΦ1.4 downΦ1.0 High type@ mark RoHS: Compliant | 0 |
|
$0.8790 / $1.8410 | Buy Now |
DISTI #
ANYEX160002A000G
|
Interstate Connecting Components | EX 5.0 16P BLACK TIN PLATING | 0 |
|
Buy Now |