Part Details for EX1600000000G by Anytek Technology Corporation Ltd
Results Overview of EX1600000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EX1600000000G Information
EX1600000000G by Anytek Technology Corporation Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EX1600000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX1600000000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8903 | Buy Now |
DISTI #
71867737
|
RS | TerminalBlock, EW-10.16-6PGreen90D, Contact, brightGoldflashplatedPBT@ | Amphenol - Anytek EX1600000... more RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2520 / $3.3530 | RFQ |
DISTI #
ANYEX1600000000G
|
Heilind Electronics | EX 5.0 16P TIN PLATING BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Header - 300V 10A - 5.0mm Pitch - 16 Pole - Tin plating Black Pin Length 12.9mm RoHS: Compliant | 0 |
|
$0.8480 / $1.7760 | Buy Now |
DISTI #
ANYEX1600000000G
|
Interstate Connecting Components | EX 5.0 16P TIN PLATING BLACK | 0 |
|
Buy Now |
Part Details for EX1600000000G
EX1600000000G CAD Models
EX1600000000G Part Data Attributes
|
EX1600000000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
EX1600000000G
Anytek Technology Corporation Ltd
Power Connector, 16 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.508 inch | |
Body Depth | 0.374 inch | |
Body Length | 3.256 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | CUL; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |