Part Details for EX15-4-10-12-333SN by Amphenol Industrial Operations
Overview of EX15-4-10-12-333SN by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-155.520000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for EX15-4-10-12-333SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMEX15-4-10-12-333SN
|
Heilind Electronics | Starline EX connector | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMEX15-4-10-12-333SN
|
Interstate Connecting Components | Starline EX connector | 0 |
|
Buy Now |