Part Details for EX0500000000G by Amphenol Corporation
Overview of EX0500000000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX0500000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX0500000000G
|
Avnet Americas | EX05000000J0G-500 TB SOC MATCH/TX - Bulk (Alt: EX0500000000G) RoHS: Compliant Min Qty: 2145 Package Multiple: 195 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
649-EX05000000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SOC MATCH/TX | 0 |
|
$0.2940 / $1.0800 | Order Now |
DISTI #
EX0500000000G
|
Avnet Abacus | (Alt: EX0500000000G) RoHS: Compliant Min Qty: 2145 Package Multiple: 195 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EX0500000000G
EX0500000000G CAD Models
EX0500000000G Part Data Attributes
|
EX0500000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EX0500000000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |