Part Details for EX-Z11FB-P by Panasonic Electronic Components
Overview of EX-Z11FB-P by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EX-Z11FB-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3845
|
Newark | Photoelectric Sensor, 50Mm, Pnp, Sensing Range Max:50Mm, Sensing Method:Through Beam, Sensor Output:Pnp, Product Range:Ex-Z Series, Connection Method:Cable, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Svhc:No Svhc Rohs Compliant: Yes |Panasonic EX-Z11FB-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$116.6800 / $125.8000 | Buy Now |
DISTI #
09AK2793
|
Newark | Sensor Through-Beam 50Mm Pnp |Panasonic Electronic Components EX-Z11FB-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5000 / $90.0000 | Buy Now |
DISTI #
1110-3870-ND
|
DigiKey | SENSOR THROUGH-BEAM 50MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$89.0910 / $98.0000 | Buy Now |
DISTI #
658-EX-Z11FB-P
|
Mouser Electronics | Photoelectric Sensors Thrubeam, Front-sensing type, Sensing range 50mm, Dark-ON, PNP output RoHS: Compliant | 2 |
|
$84.2800 / $98.0000 | Buy Now |
DISTI #
70669207
|
RS | Sensor, Photoelectric, Thrubeam, 50mm Range, Front-Sensing, Dark-ON, PNP Output | Panasonic Industrial Automation EX-Z11FB-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1200 / $98.0000 | RFQ |
|
Onlinecomponents.com | Ultra-minute Photoelectric Sensor RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |
DISTI #
EX-Z11FB-P
|
TME | Sensor: photoelectric, Range: 0÷50mm, PNP, DARK-ON, Usup: 12÷24VDC Min Qty: 1 | 2 |
|
$100.8000 / $115.9500 | Buy Now |
|
Master Electronics | Ultra-minute Photoelectric Sensor RoHS: Compliant | 0 |
|
$76.2100 / $96.6400 | Buy Now |
Part Details for EX-Z11FB-P
EX-Z11FB-P CAD Models
EX-Z11FB-P Part Data Attributes:
|
EX-Z11FB-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-Z11FB-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 3 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 8 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO |