Part Details for EX-L212-P-J by Panasonic Electronic Components
Overview of EX-L212-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL2125CSZ-T7 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ-T13 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier |
Price & Stock for EX-L212-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX-L212-P-J-ND
|
DigiKey | SENSOR THROUGH-BEAM 3M PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$250.0000 | Buy Now |
DISTI #
658-EX-L212-P-J
|
Mouser Electronics | Photoelectric Sensors Laser sensor,Amplifier Built-in, PNP, Spot dai 8x5.5mm, 3M sensing range, M8 cable RoHS: Compliant | 0 |
|
$215.0000 / $250.0000 | Order Now |
DISTI #
70608736
|
RS | Laser sensor, Amplifier Built-in, PNP, Spot dai 8x5.5mm,3M sensing range, M8 | Panasonic Industrial Automation EX-L212-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$232.3000 / $252.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.0000 / $214.2900 | Buy Now |
DISTI #
EX-L212-P-J
|
TME | Sensor: laser, Range: 0÷3m, PNP, DARK-ON,LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 1 |
|
$231.0600 / $265.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.0000 / $214.2900 | Buy Now |