Part Details for EX-4500 by BUD Industries Inc
Overview of EX-4500 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5039
|
Newark | Enclosure, Box, Aluminium, Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:96.8Mm, External Width - Metric:80Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Silver, Nema Rating:- Rohs Compliant: Yes |Bud Industries EX-4500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$17.2200 / $21.4200 | Buy Now |
DISTI #
377-1492-ND
|
DigiKey | BOX ALUM BLACK/SLV 3.81"LX3.14"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$16.5625 / $20.6000 | Buy Now |
DISTI #
563-EX-4500
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Box (3.1 X 1.6 X 3.8 In) RoHS: Compliant | 0 |
|
$16.5600 / $20.5900 | Order Now |
DISTI #
70147572
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,3.82x2.995x1.418In, EXSeries | Bud Industries EX-4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 / $22.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6700 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure RoHS: Compliant | 45 Factory Stock |
|
$17.6200 / $23.3200 | Buy Now |
DISTI #
000000000002173157
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Box (3.1 X 1.6 X 3.8 In) Min Qty: 5 | 45 |
|
$16.6000 / $26.5000 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure RoHS: Compliant | 45 Factory Stock |
|
$17.6200 / $23.3200 | Buy Now |
DISTI #
10013147
|
TestEquity LLC | Bud Industries EX-4500 Extruded Aluminum Box, 3.1x1.6x3.8 in, EX Series | 45 |
|
$20.3800 | Buy Now |