Part Details for EX-4010-EAJ-7580-100M000000 by Microchip Technology Inc
Overview of EX-4010-EAJ-7580-100M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
75800-002 | Amphenol Communications Solutions | MINI JUMP TERMINAL |
Price & Stock for EX-4010-EAJ-7580-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EX-4010-EAJ-7580-100M000000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EX-4010-EAJ-7580-100M000000
EX-4010-EAJ-7580-100M000000 CAD Models
EX-4010-EAJ-7580-100M000000 Part Data Attributes
|
EX-4010-EAJ-7580-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EX-4010-EAJ-7580-100M000000
Microchip Technology Inc
HCMOS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-14/5 | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 0.2 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.075% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 0.25 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 20.32mm x 13.46mm x 9.02mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 1 Minute |