Part Details for EX-33 by Panasonic Electronic Components
Overview of EX-33 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EX-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9220
|
Newark | Photoelectric Sensor, 0Mm To 800Mm, Npn Output, Sensor Output Type:Npn, Sensing Range Max:800Mm, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:-, Product Range:Ex-30 Series Rohs Compliant: Yes |Panasonic EX-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1871-ND
|
DigiKey | SENSOR THROUGH-BEAM 800MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$134.5460 / $148.0000 | Buy Now |
DISTI #
658-EX-33
|
Mouser Electronics | Photoelectric Sensors M4 THRU SCREW FITTING PHOTO SENSOR WITH OPERATION MODE SWITCH (LO/DO SWITHABLE), NPN RoHS: Compliant | 3 |
|
$127.2800 / $148.0000 | Buy Now |
DISTI #
70036295
|
RS | Sensor, Photoelectric, Threaded Miniature, Thru-Beam,800mm range, NPN Output | Panasonic Industrial Automation EX-33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$133.0400 / $149.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$118.6700 / $146.6800 | Buy Now |
DISTI #
84977400
|
Verical | Photoelectric Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 8 |
|
$169.8706 / $172.5647 | Buy Now |
DISTI #
EX-33
|
TME | Sensor: photoelectric, Range: 0÷800mm, NPN, DARK-ON,LIGHT-ON, 50mA Min Qty: 1 | 0 |
|
$128.9700 / $149.8100 | RFQ |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$118.6700 / $146.6800 | Buy Now |
Part Details for EX-33
EX-33 CAD Models
EX-33 Part Data Attributes
|
EX-33
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-33
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CAST ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 800 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |