Part Details for EX-32B by Panasonic Electronic Components
Overview of EX-32B by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EX-32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H2580
|
Newark | Photoelectric Sensor, 50Mm, Npn Do, Sensor Output Type:Npn, Sensing Range Max:50Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-30 Series, Sensing Mode:Diffuse-Reflective Rohs Compliant: Yes |Panasonic EX-32B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80AK4739
|
Newark | Photo Sensor, 50Mm, Diff Reflective Rohs Compliant: Yes |Panasonic EX-32B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.5600 / $111.7200 | Buy Now |
DISTI #
1110-1869-ND
|
DigiKey | SENSOR REFLECTIVE 50MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$103.6370 / $114.0000 | Buy Now |
DISTI #
658-EX-32B
|
Mouser Electronics | Photoelectric Sensors M6 DIFFUSE D-ON NPN SCREW FITTING PHOTO SENSOR RoHS: Compliant | 8 |
|
$98.0400 / $114.0000 | Buy Now |
DISTI #
70036164
|
RS | SENSOR, PHOTOELECTRIC, THREADED MINIATURE, M6X0.75 HOUSING, DIFFUSE, DO,50MM | Panasonic Industrial Automation EX-32B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.8800 / $114.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.05m RoHS: Compliant |
5 In Stock |
|
$99.1000 / $113.4300 | Buy Now |
DISTI #
70324790
|
Verical | THREADED MINIATURE PHOTOELECTRIC SENSOR Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 4 |
|
$139.8644 | Buy Now |
DISTI #
77353809
|
Verical | THREADED MINIATURE PHOTOELECTRIC SENSOR Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$111.3382 | Buy Now |
DISTI #
EX-32B
|
TME | Sensor: photoelectric, Range: 0÷50mm, NPN, DARK-ON, Usup: 12÷24VDC Min Qty: 1 | 2 |
|
$74.8100 / $86.3300 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.05m RoHS: Compliant |
5 In Stock |
|
$99.1000 / $113.4300 | Buy Now |
Part Details for EX-32B
EX-32B CAD Models
EX-32B Part Data Attributes
|
EX-32B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-32B
Panasonic Electronic Components
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CASE ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |