Part Details for EX-32B-C5 by Panasonic Electronic Components
Results Overview of EX-32B-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EX-32B-C5 Information
EX-32B-C5 by Panasonic Electronic Components is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EX-32B-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX-32B-C5-ND
|
DigiKey | SENSOR REFLECTIVE 50MM NPN Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$130.0000 | Buy Now |
DISTI #
658-EX-32B-C5
|
Mouser Electronics | Photoelectric Sensors M6 DIFFUSE D-ON NPN SCREW FITTING PHOTO SENSOR CABLE 5M RoHS: Compliant | 0 |
|
$120.7500 / $140.0000 | Order Now |
DISTI #
70608705
|
RS | M6 DIFFUSE D-ON NPN SCREW FITTING PHOTO SENSOR CABLE 5M | Panasonic Industrial Automation EX-32B-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.9600 / $135.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.9600 / $135.8700 | Buy Now |
Part Details for EX-32B-C5
EX-32B-C5 CAD Models
EX-32B-C5 Part Data Attributes
|
EX-32B-C5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-32B-C5
Panasonic Electronic Components
Diffuse Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CASE ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |