Part Details for EX-31A-C5 by Panasonic Electronic Components
Overview of EX-31A-C5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EX-31A-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2619-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6370 / $147.0000 | Buy Now |
DISTI #
658-EX-31A-C5
|
Mouser Electronics | Photoelectric Sensors M4 THRU L-ON NPN SCREW FITTING PHOTO SENSOR CABLE 5M RoHS: Compliant | 5 |
|
$126.4200 / $147.0000 | Buy Now |
DISTI #
70608702
|
RS | M4 THRU L-ON NPN SCREW FITTING PHOTO SENSOR CABLE 5M | Panasonic Industrial Automation EX-31A-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$128.9500 / $149.9400 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON NPN Open Collector 0.5m RoHS: Compliant |
2 In Stock |
|
$111.2500 / $136.8500 | Buy Now |
DISTI #
64974540
|
Verical | Photoelectric Sensor Thru-beam Light ON NPN Open Collector 0.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 1 |
|
$168.7423 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON NPN Open Collector 0.5m RoHS: Compliant |
2 In Stock |
|
$111.2500 / $136.8500 | Buy Now |
Part Details for EX-31A-C5
EX-31A-C5 CAD Models
EX-31A-C5 Part Data Attributes
|
EX-31A-C5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-31A-C5
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 7 mm | |
Body Height | 14 mm | |
Housing | DIE-CAST ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |