Part Details for EX-29A-PN by Panasonic Electronic Components
Overview of EX-29A-PN by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EX-29A-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1866-ND
|
DigiKey | SENSOR RETROREFLECTIVE 200MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$102.7280 / $113.0000 | Buy Now |
DISTI #
658-EX-29A-PN
|
Mouser Electronics | Photoelectric Sensors RETROREFLECTIVE WITH REFLECTOR 30-200mm L-ON PNP RoHS: Compliant | 0 |
|
$97.1800 / $113.0000 | Order Now |
DISTI #
70608700
|
RS | RETROREFLECTIVE WITH REFLECTOR 30-200mm L-ON PNP | Panasonic Industrial Automation EX-29A-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.7000 / $113.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Retro-Reflective Light ON PNP 0.2m RoHS: Compliant | 0 |
|
$86.9200 / $109.3500 | Buy Now |
|
Quest Components | RETROREFLECTIVE PHOTOELECTRIC SENSOR, 30MM MIN, 200MM MAX, RECTANGULAR | 1 |
|
$93.6000 | Buy Now |
DISTI #
EX-29A-PN
|
TME | Sensor: photoelectric, Range: 30÷200mm, PNP, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 0 |
|
$101.7200 / $117.0100 | RFQ |
|
Master Electronics | Photoelectric Sensor Retro-Reflective Light ON PNP 0.2m RoHS: Compliant | 0 |
|
$86.9200 / $109.3500 | Buy Now |
Part Details for EX-29A-PN
EX-29A-PN CAD Models
EX-29A-PN Part Data Attributes
|
EX-29A-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-29A-PN
Panasonic Electronic Components
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 8.2 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 12.3 mm | |
Housing | PET | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 30 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |