Part Details for EX-19SB by Panasonic Electronic Components
Overview of EX-19SB by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for EX-19SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3452-ND
|
DigiKey | SENSOR THROUGH-BEAM 1M NPN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.0000 | Buy Now |
DISTI #
658-EX-19SB
|
Mouser Electronics | Photoelectric Sensors THRU, Narrow beam, FRONT, NPN, VR, D-ON, 1000mm, 12-24VDC RoHS: Compliant | 0 |
|
$98.0400 / $114.0000 | Order Now |
DISTI #
70608690
|
RS | Sensor, Photo, Thru, Narrow Beam, Front, NPN, VR, D-ON,1000mm Range,12-24VDC | Panasonic Industrial Automation EX-19SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6600 / $112.4200 | Buy Now |
DISTI #
EX-19SB
|
TME | Sensor: photoelectric, Range: 0÷1000mm, NPN, DARK-ON, 50mA, <0.5ms Min Qty: 1 | 0 |
|
$102.9000 / $118.3800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.6600 / $112.4200 | Buy Now |
Part Details for EX-19SB
EX-19SB CAD Models
EX-19SB Part Data Attributes
|
EX-19SB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-19SB
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |