Part Details for EX-19SB-PN by Panasonic Electronic Components
Overview of EX-19SB-PN by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for EX-19SB-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3453-ND
|
DigiKey | SENSOR THROUGH-BEAM 1M PNP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$103.6370 / $114.0000 | Buy Now |
DISTI #
658-EX-19SB-PN
|
Mouser Electronics | Photoelectric Sensors THRU, Narrow beam, FRONT, PNP, VR, D-ON, 1000mm, 12-24VDC RoHS: Compliant | 3 |
|
$98.0400 / $114.0000 | Buy Now |
DISTI #
70608691
|
RS | Sensor, Photo, Thru, Narrow Beam, Front, PNP, VR, D-ON,1000mm Range,12-24VDC | Panasonic Industrial Automation EX-19SB-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6600 / $112.4200 | Buy Now |
DISTI #
77366207
|
Verical | Photoelectric Sensor Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$134.5260 / $144.9140 | Buy Now |
DISTI #
EX-19SB-PN
|
TME | Sensor: photoelectric, Range: 0÷1000mm, PNP, DARK-ON, 50mA, <0.5ms Min Qty: 1 | 3 |
|
$102.9000 / $118.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.6600 / $112.4200 | Buy Now |
Part Details for EX-19SB-PN
EX-19SB-PN CAD Models
EX-19SB-PN Part Data Attributes
|
EX-19SB-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-19SB-PN
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |