Part Details for EX-13EA-PN by Panasonic Electronic Components
Overview of EX-13EA-PN by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701313EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
REG113EA-2.5/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 | |
REG113EA-2.5/2K5 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 |
Price & Stock for EX-13EA-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2241
|
Newark | Sensor Photo Through-Beam, 500Mm, Pnp Lo Rohs Compliant: Yes |Panasonic EX-13EA-PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.3200 / $99.5400 | Buy Now |
DISTI #
1110-2168-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
51 In Stock |
|
$84.5460 / $93.0000 | Buy Now |
DISTI #
658-EX-13EA-PN
|
Mouser Electronics | Photoelectric Sensors THRU, SIDE, PNP, VR, L-ON, 500mm, 12-24VDC RoHS: Compliant | 14 |
|
$79.9800 / $93.0000 | Buy Now |
DISTI #
70232270
|
RS | Sensor, Photoelectric, 500mm Range, Thru, Front, PNP, L-ON, 12-24VDC | Panasonic Industrial Automation EX-13EA-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 3 |
|
$84.5400 / $93.9300 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant |
15 In Stock |
|
$79.6200 / $92.5400 | Buy Now |
DISTI #
63286055
|
Verical | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 14 |
|
$105.6120 / $120.3020 | Buy Now |
DISTI #
77375979
|
Verical | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$102.8300 / $110.7540 | Buy Now |
DISTI #
EX-13EA-PN
|
TME | Sensor: photoelectric, Range: 0÷500mm, PNP, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 5 |
|
$78.1500 / $89.9000 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant |
15 In Stock |
|
$79.6200 / $92.5400 | Buy Now |
Part Details for EX-13EA-PN
EX-13EA-PN CAD Models
EX-13EA-PN Part Data Attributes
|
EX-13EA-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-13EA-PN
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 4.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |