Part Details for EX-13-3-D-C20-40PR by Amphenol Industrial Operations
Overview of EX-13-3-D-C20-40PR by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
ISL71091SEHF40/PROTO | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). |
Price & Stock for EX-13-3-D-C20-40PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1634
|
Newark | Connector |Amphenol Industrial EX-13-3-D-C20-40PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |