Part Details for EX RJ06 by TE Connectivity
Overview of EX RJ06 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX RJ06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUEIN-EX-RJ06
|
TME | Enclosure: multipurpose, X: 80mm, Y: 125mm, Z: 57mm, ATEX, aluminium Min Qty: 1 | 40 |
|
$30.6100 / $33.8900 | Buy Now |