-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 225W, 3ohm, 10% +/-Tol, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWT225KB3R00
|
Avnet Americas | Res Wirewound 3 Ohm 10% 225W RDL Lug Bolt-On Bulk - Bulk (Alt: EWT225KB3R00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $60.0000 | Buy Now |
|
NAC | 225W, 10%, Bulk, 3 Ohms, Custom Code - Non-Flammable Edgewound Tubular Wirewound Resistor - Vitreous Enamel Coating RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$36.9240 / $43.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EWT225KB3R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EWT225KB3R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 225W, 3ohm, 10% +/-Tol, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.6 mm | |
Package Length | 267 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | CHASSIS MOUNT | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |