Part Details for EWT150KB10R0 by SEI Stackpole Electronics Inc
Overview of EWT150KB10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWT150KB10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5400 / $19.2300 | Buy Now |
|
NAC | Resistor, 150W, 10%, Bulk, 10 Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$20.0000 / $23.3300 | Buy Now |