Part Details for EWK107B7224MV-T by TAIYO YUDEN
Overview of EWK107B7224MV-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWK107B7224MV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1190
|
Newark | Cap ,array,0603,16V ,x7R,0.22Uf20% Rohs Compliant: Yes |Taiyo Yuden EWK107B7224MV-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
587-5152-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0306 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0286 / $0.2400 | Buy Now |
DISTI #
EWK107B7224MV-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 20%, X7R, 0306 [0816 Metric] - Tape and Reel (Alt: EWK107B7224MV-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
963-EWK107B7224MV-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSRLE165SB7224MT RPLCMT PN 16V 0.22uF X7R 0603 20% RoHS: Compliant | 3990 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | WK Series 16 V 0.22 uF ±20 %Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0359 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0254 / $0.0394 | Buy Now |
Part Details for EWK107B7224MV-T
EWK107B7224MV-T CAD Models
EWK107B7224MV-T Part Data Attributes
|
EWK107B7224MV-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EWK107B7224MV-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EWK107B7224MV-T
This table gives cross-reference parts and alternative options found for EWK107B7224MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EWK107B7224MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRLE165SB7224MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | EWK107B7224MV-T vs MBRLE165SB7224MTNA18 |
EWK107B7224MVHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | EWK107B7224MV-T vs EWK107B7224MVHT |
MCRLE165SB7224MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | EWK107B7224MV-T vs MCRLE165SB7224MTNA1J |
MSRLE165SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | EWK107B7224MV-T vs MSRLE165SB7224MTNA01 |
MMRLE165SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | EWK107B7224MV-T vs MMRLE165SB7224MTNA01 |