Part Details for EWH2GM150G16OT by Aihua Technology Group Co Ltd
Overview of EWH2GM150G16OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH2GM150G16OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0822 | Buy Now |
|
CHIPMALL.COM LIMITED | 15uF 400V ��20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 856 |
|
$0.0671 / $0.1203 | Buy Now |