-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9495
|
Newark | Power Relay, 12Vdc, 60A, Spst-No, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:60A, Product Range:Ew60, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250V, Relay Type:Pcb Rohs Compliant: Yes |Potter&brumfield Te Connectivity EW60-1A3-CL12D04,00000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$8.1500 | Buy Now |
DISTI #
PB2135-ND
|
DigiKey | RELAY GEN PURPOSE SPST 60A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2094 In Stock |
|
$9.6102 / $15.7300 | Buy Now |
DISTI #
655-2071366-2
|
Mouser Electronics | Industrial Relays 60A 5-8MM 3000DC mW 277VAC PCB-THT RoHS: Compliant | 180 |
|
$10.1300 / $15.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EW60-1A3-CL12D04,00000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EW60-1A3-CL12D04,00000
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 17.2 mm | |
Body Height | 30.4 mm | |
Body Length or Diameter | 36.8 mm | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 37.5 g |