There are no models available for this part yet.
Overview of EW50RBGU-3P050C by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EW50RBGU-3P050C by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Earth Leakage Circuit Breaker - 3 Pole - 50A Rated Current - 440VAC - 100mA Rated Sensitive Current - 50AF Frame Size - Screw Terminals. RoHS: Compliant |
13 In Stock 20 On Order |
|
$571.2600 / $604.6400 | Buy Now | ||
DISTI #
83598551
|
Verical | Earth Leakage Circuit Breakers Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 12 |
|
$676.3718 / $726.7308 | Buy Now | |
Master Electronics | Earth Leakage Circuit Breaker - 3 Pole - 50A Rated Current - 440VAC - 100mA Rated Sensitive Current - 50AF Frame Size - Screw Terminals. RoHS: Compliant |
13 In Stock 20 On Order |
|
$571.2600 / $604.6400 | Buy Now |