Part Details for EW412 by NTE Electronics Inc
Overview of EW412 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for EW412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4613
|
Newark | Resistor, metal Oxide,120Kohms,150Wv,2+/-% Tol,200Ppm-Tc |Nte Electronics EW412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-EW412-ND
|
DigiKey | RES 120K OHM 2% 1/8W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
482 In Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
70723417
|
RS | RESISTOR 1/8W METAL FILM FLAMEPROOF 120K OHM 2% AXIAL LEAD | NTE Electronics Inc. EW412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0900 | RFQ |
Part Details for EW412
EW412 CAD Models
EW412 Part Data Attributes:
|
EW412
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EW412
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.125W, 120000ohm, 150V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.4 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 1.6 mm | |
Package Length | 3.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |