Part Details for EW32F10FDW by Emerging Display Technolgies
Results Overview of EW32F10FDW by Emerging Display Technolgies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EW32F10FDW Information
EW32F10FDW by Emerging Display Technolgies is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for EW32F10FDW
EW32F10FDW CAD Models
EW32F10FDW Part Data Attributes
|
EW32F10FDW
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW32F10FDW
Emerging Display Technolgies
Display
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Backlight | CCFL-WHITE | |
Display Height | 86.37 mm | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 22 V | |
Supply Voltage-Nom | 23 V | |
Viewing Area Height | 90 mm | |
Viewing Area Length | 120 mm |