Part Details for EW24H00FR by Emerging Display Technolgies
Overview of EW24H00FR by Emerging Display Technolgies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for EW24H00FR
EW24H00FR CAD Models
EW24H00FR Part Data Attributes
|
EW24H00FR
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW24H00FR
Emerging Display Technolgies
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X160 | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 19 V | |
Supply Voltage-Min | 17 V | |
Supply Voltage-Nom | 18 V | |
Viewing Area Height | 41 mm | |
Viewing Area Length | 61 mm |