Part Details for EW24B00FLY by Emerging Display Technolgies
Overview of EW24B00FLY by Emerging Display Technolgies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for EW24B00FLY
EW24B00FLY CAD Models
EW24B00FLY Part Data Attributes
|
EW24B00FLY
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW24B00FLY
Emerging Display Technolgies
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 9.7 V | |
Supply Voltage-Min | 7.7 V | |
Supply Voltage-Nom | 8.7 V | |
Viewing Area Height | 40 mm | |
Viewing Area Length | 133 mm |