Part Details for EW162G0BMW by Emerging Display Technolgies
Overview of EW162G0BMW by Emerging Display Technolgies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for EW162G0BMW
EW162G0BMW CAD Models
EW162G0BMW Part Data Attributes:
|
EW162G0BMW
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW162G0BMW
Emerging Display Technolgies
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Format | 16 X 2 | |
Display Height | 5.56 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 4.9 V | |
Supply Voltage-Min | 3.9 V | |
Supply Voltage-Nom | 4.4 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 66 mm |