Part Details for EW0561520000G by Anytek Technology Corporation Ltd
Overview of EW0561520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW0561520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW0561520000G-ND
|
DigiKey | TERM BLOCK HDR 5POS 10.16MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7113 | Buy Now |
DISTI #
71867677
|
RS | TerminalBlock, EU-5.0-3PGreen, CONTACTWITHTINPLATED, rightdirectionofpin | Amphenol - Anytek EW0561520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 / $0.3230 | RFQ |
DISTI #
ANYEW0561520000G
|
Heilind Electronics | EW-10.16-5P GREEN ROHS 90D CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $7.0200 | Buy Now | |
DISTI #
ANYEW0561520000G
|
Interstate Connecting Components | EW-10.16-5P GREEN ROHS 90D CO | 0 |
|
Buy Now |