Part Details for EW0262520000G by Amphenol Corporation
Overview of EW0262520000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for EW0262520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW0262520000G
|
Avnet Americas | EW02625200J0G-1016 TB SOC WF PCB/UP - Bulk (Alt: EW0262520000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Container: Bulk | 0 |
|
$1.2107 | Buy Now |
DISTI #
649-EW02625200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT WF PCB/UP | 0 |
|
$1.2800 / $1.3100 | Order Now |
DISTI #
EW0262520000G
|
Avnet Abacus | (Alt: EW0262520000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EW0262520000G
EW0262520000G CAD Models
EW0262520000G Part Data Attributes
|
EW0262520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EW0262520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 55 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |