Part Details for EW013 by NTE Electronics Inc
Overview of EW013 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for EW013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4509
|
Newark | Resistor, metal Oxide,13Ohms,150Wv,2+/-% Tol,200Ppm-Tc |Nte Electronics EW013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EW013
EW013 CAD Models
EW013 Part Data Attributes
|
EW013
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EW013
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.125W, 13ohm, 150V, 2% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.4 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 1.6 mm | |
Package Length | 3.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |