There are no models available for this part yet.
Overview of EW-31-10-G-D-500 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EW-31-10-G-D-500 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC9875
|
Newark | Header, 62 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:62Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec EW-31-10-G-D-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $10.3900 | Buy Now | |
DISTI #
3937-EW-31-10-G-D-500-ND
|
DigiKey | CONN HDR 62POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$10.2909 / $15.6700 | Buy Now | |
DISTI #
612-EW-31-10-G-D-500-ND
|
DigiKey | CONN HDR 62POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5100 | Buy Now | |
DISTI #
EW-31-10-G-D-500
|
Avnet Americas | Conn Board Stacker HDR 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-31-10-G-D-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 Factory Stock |
|
$5.6600 / $8.6200 | Buy Now | |
DISTI #
200-EW3110GD500
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.9800 / $8.6200 | Order Now | |
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$4.3200 / $9.5400 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 49 |
|
$5.6600 / $8.6200 | Buy Now | ||
DISTI #
000000000000114065
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 74 |
|
$5.1200 / $8.6200 | Buy Now | |
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$4.3200 / $9.5400 | Buy Now | ||
DISTI #
5cd8e561cd7c1c4c3834c88e
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 74 |
|
$2.9830 / $8.6240 | Buy Now |
CAD Models for EW-31-10-G-D-500 by Samtec Inc
Part Data Attributes for EW-31-10-G-D-500 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
3.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
62
|
Alternate Parts for EW-31-10-G-D-500
This table gives cross-reference parts and alternative options found for EW-31-10-G-D-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-31-10-G-D-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-31-10-F-D-530 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-31-10-F-D-530 |
DW-21-10-F-D-520 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-21-10-F-D-520 |
DW-21-10-F-D-535 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-21-10-F-D-535 |
DW-21-10-F-D-505 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-21-10-F-D-505 |
DW-31-10-F-D-515 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-31-10-F-D-515 |
DW-31-10-F-D-505 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-31-10-F-D-505 |
DW-21-10-F-D-530 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-21-10-F-D-530 |
ZW-31-11-G-D-500-250 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs ZW-31-11-G-D-500-250 |
DW-31-10-F-D-520 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-31-10-F-D-520 |
DW-31-20-G-D-500 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-31-10-G-D-500 vs DW-31-20-G-D-500 |