Part Details for EW-21-14-F-D-1081 by Samtec Inc
Results Overview of EW-21-14-F-D-1081 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EW-21-14-F-D-1081 Information
EW-21-14-F-D-1081 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. | |
108-1511-200 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, Guide Module, No Key. | |
108-1811-201 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, Guide Module, Ground Contact, No Key. |
Price & Stock for EW-21-14-F-D-1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW-21-14-F-D-1081
|
Avnet Americas | Conn Board Stacker HDR 42 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-21-14-F-D-1081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$2.0200 / $4.2600 | Buy Now |
DISTI #
000000000002510622
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$2.0200 / $4.2600 | Buy Now |
Part Details for EW-21-14-F-D-1081
EW-21-14-F-D-1081 CAD Models
EW-21-14-F-D-1081 Part Data Attributes
|
EW-21-14-F-D-1081
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-21-14-F-D-1081
Samtec Inc
Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 1.081 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-21-14-F-D-1081
This table gives cross-reference parts and alternative options found for EW-21-14-F-D-1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-21-14-F-D-1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76745-1DTV42 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | EW-21-14-F-D-1081 vs 76745-1DTV42 |
76745-3DTV42LF | Amphenol FCi | Check for Price | Board Stacking Connector | EW-21-14-F-D-1081 vs 76745-3DTV42LF |
76745-3DTV42 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | EW-21-14-F-D-1081 vs 76745-3DTV42 |
76745-1DT-42 | Amphenol FCi | Check for Price | Board Stacking Connector | EW-21-14-F-D-1081 vs 76745-1DT-42 |
76745-5DT-42LF | Amphenol FCi | Check for Price | Board Stacking Connector, | EW-21-14-F-D-1081 vs 76745-5DT-42LF |
76745-8DT-42 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | EW-21-14-F-D-1081 vs 76745-8DT-42 |
DW-21-14-F-D-1080 | Samtec Inc | Check for Price | .025" BOARD SPACERS | EW-21-14-F-D-1081 vs DW-21-14-F-D-1080 |
76745-1DT-42 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | EW-21-14-F-D-1081 vs 76745-1DT-42 |