Part Details for EVX12750B6 by CSB Battery
Overview of EVX12750B6 by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVX12750B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Electric Vehicle Battery, Cells Per Unit:6 Voltage Per Unit:12 V Capacity:75 Ah @ 20hr-rate to 1.75V per cell @ 25�C (77�F) Weight:Approx. 25.6 kg. (56.38 lbs.) Maximum Discharge Current:500A (5 sec) Terminal:B6-L terminal to accept M6 nut & bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |