Part Details for EVWAE4001B14 by Panasonic Electronic Components
Overview of EVWAE4001B14 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVWAE4001B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVW-AE4001B14
|
Avnet Americas | Res POT 10K Ohm 30% 1/20W 4mm (10.6 X 15.4 X 3.4mm) Thru-Hole Embossed T/R - Tape and Reel (Alt: EVW-AE4001B14) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6983 / $0.7609 | Buy Now |
|
LCSC | 0343 SMD-4P10.6x12.6mm Position Sensors ROHS | 6 |
|
$1.5124 / $1.5972 | Buy Now |
Part Details for EVWAE4001B14
EVWAE4001B14 CAD Models
EVWAE4001B14 Part Data Attributes
|
EVWAE4001B14
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVWAE4001B14
Panasonic Electronic Components
Potentiometer, 0.05W, 10000ohm, 30% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Tolerance | 30% |