Part Details for EVUE2AF25D14 by Panasonic Electronic Components
Overview of EVUE2AF25D14 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVUE2AF25D14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVU-E2AF25D14
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: EVU-E2AF25D14) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 200 Container: Bulk | 240 |
|
RFQ | |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$0.5740 / $1.4350 | Buy Now |