Part Details for EVUE2AF25B24 by Panasonic Electronic Components
Overview of EVUE2AF25B24 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVUE2AF25B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVU-E2AF25B24
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: EVU-E2AF25B24) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 200 Container: Bulk | 600 |
|
RFQ |