There are no models available for this part yet.
Overview of EVU-F2MFL3B24 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EVU-F2MFL3B24 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_24102898
|
Arrow Electronics | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk RoHS: Compliant Min Qty: 185 Package Multiple: 1 Date Code: 1939 | Americas - 2634 |
|
$0.5418 | Buy Now | |
DISTI #
70270582
|
RS | Potentiometer 9mm Plastic Shaft Vertical Single Metal Bushing 20k EVU Series | Panasonic Electronic Components EVU-F2MFL3B24 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6770 / $0.7460 | RFQ | |
Onlinecomponents.com | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk RoHS: Compliant |
4930 In Stock |
|
$0.6030 / $0.9070 | Buy Now | ||
DISTI #
51669480
|
Verical | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1801 | Americas - 4925 |
|
$0.8057 / $1.2353 | Buy Now | |
DISTI #
36344071
|
Verical | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk RoHS: Compliant Min Qty: 185 Package Multiple: 1 Date Code: 1939 | Americas - 2634 |
|
$0.5418 | Buy Now | |
Master Electronics | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk RoHS: Compliant |
4930 In Stock |
|
$0.6030 / $0.9070 | Buy Now |
CAD Models for EVU-F2MFL3B24 by Panasonic Electronic Components
Part Data Attributes for EVU-F2MFL3B24 by Panasonic Electronic Components
EVU-F2MFL3B24
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EVU-F2MFL3B24Panasonic Electronic ComponentsVS
-