Part Details for EVU-E2AF25B54 by Panasonic Electronic Components
Overview of EVU-E2AF25B54 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVU-E2AF25B54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P3P5503-ND
|
DigiKey | POT 50K OHM 1/20W LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
71 In Stock |
|
$0.5116 / $1.1500 | Buy Now |
DISTI #
70270573
|
RS | Potentiometer Rotary 9mm Plastic Shaft Horizont Single No Bushing 50k EVU Series | Panasonic Electronic Components EVU-E2AF25B54 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 / $0.5080 | RFQ |
|
Onlinecomponents.com | Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk RoHS: Compliant |
1150 In Stock |
|
$0.5280 / $0.5980 | Buy Now |
|
Master Electronics | Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk RoHS: Compliant |
1150 In Stock |
|
$0.5280 / $0.5980 | Buy Now |
Part Details for EVU-E2AF25B54
EVU-E2AF25B54 CAD Models
EVU-E2AF25B54 Part Data Attributes
|
EVU-E2AF25B54
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVU-E2AF25B54
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |